SMC MQRF Aluminium Pneumatic Rotary Union, M5 x 0.8

Subtotal (1 unit)*

£845.98

(exc. VAT)

£1,015.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£845.98

*price indicative

RS Stock No.:
369-872
Mfr. Part No.:
MQRF4-M5
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Threaded Connection

M5 x 0.8

Threaded Connection - Thread Size

5mm

Manufacturer Series

MQRF

Material

Aluminium

COO (Country of Origin):
JP
The SMC low torque metal seal type rotary joint is engineered for optimum performance and longevity, making it an essential component for various industrial applications. This innovative joint integrates a robust design with reliable sealing technology, ensuring minimal torque variation even under varying operational conditions. Its construction utilises high-quality materials, enabling it to withstand demanding environments while maintaining operational efficiency. The rotary joint accommodates low torque requirements, enhancing flexibility and functionality in applications requiring multiple circuits. Coupled with its adaptability for various motors and equipment, this product promises superior performance without compromising on quality or reliability.

Designed for extended life under SMC's rigorous life test conditions
Employs metal seals to effectively prevent spool sticking, enhancing reliability
Allows for a significant range of allowable RPM for versatile usage
Compatible with numerous configurations, catering to complex systems
Constructed from premium materials for heightened durability and resistance to wear
Integrates seamlessly with various piping options for streamlined installations
Designed to allow for significant load capacities without compromising structure integrity

Related links