SMC MSQ Series 0.6 MPa Double Action Rotary Actuator, 190° Rotary Angle, 50mm Bore
- RS Stock No.:
- 849-7572
- Mfr. Part No.:
- MSQA50R
- Brand:
- SMC
Subtotal (1 unit)*
£883.42
(exc. VAT)
£1,060.10
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £883.42 |
*price indicative
- RS Stock No.:
- 849-7572
- Mfr. Part No.:
- MSQA50R
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 190° | |
| Action | Double | |
| Bore | 50mm | |
| Manufacturer Series | MSQ | |
| Maximum Input Pressure | 0.6MPa | |
| Maximum Operating Pressure | 0.6 MPa | |
| Cushioning Type | Shock Absorber | |
| Port Connection | R 1/8 | |
| Weight | 2.3kg | |
Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 190° | ||
Action Double | ||
Bore 50mm | ||
Manufacturer Series MSQ | ||
Maximum Input Pressure 0.6MPa | ||
Maximum Operating Pressure 0.6 MPa | ||
Cushioning Type Shock Absorber | ||
Port Connection R 1/8 | ||
Weight 2.3kg | ||
Non Compliant
- COO (Country of Origin):
- JP
SMC MSQ Series Actuator
The MSQ series of compact rotary tables are ideal for material transfer applications. The series incorporate a load bearing and mounting face with a rack-and-pinion style rotary actuator and also have auto switch capability.There are seven sizes are 10, 20, 30, 50, 70, 100 and 200 with rotational adjustments from 0-190 degrees.
Operating range of 0-190° by angle adjusting screw
Double rack and single pinion construction eliminates backlash
Smooth rotary motion, rubber
Auto Switch available separately
Various cushioning types available
Double rack and single pinion construction eliminates backlash
Smooth rotary motion, rubber
Auto Switch available separately
Various cushioning types available
