Siemens GDB Series Double Action Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 636-500
- Mfr. Part No.:
- GDB161.9H/6W / S55499-D830
- Brand:
- Siemens
Subtotal (1 unit)*
£183.03
(exc. VAT)
£219.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £183.03 |
*price indicative
- RS Stock No.:
- 636-500
- Mfr. Part No.:
- GDB161.9H/6W / S55499-D830
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rotary Angle | 90° | |
| Action | Double | |
| Manufacturer Series | GDB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rotary Angle 90° | ||
Action Double | ||
Manufacturer Series GDB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Electromotoric rotary actuator engineered for 6-port valve applications, offering precise control in HVAC systems. It delivers a torque of 10 Nm and operates without a spring return, ensuring stable and efficient valve positioning. Its compact form factor supports easy integration into tight installation spaces. The actuator is supplied with a short lead time, making it suitable for time-sensitive projects.
RoHS compliant
CE and UKCA compliant
Flame retardant housing
CE and UKCA compliant
Flame retardant housing
Related links
- Siemens GDB Series Double Action Rotary Actuator, 90° Rotary Angle
- Siemens GLB Series Double Action Rotary Actuator, 90° Rotary Angle
- Siemens GSD Series Double Action Rotary Actuator, 90° Rotary Angle
- Siemens GMA Series Normally Closed Action Rotary Actuator, 90° Rotary Angle
- SMC MSUB Series 7 bar Double Action Rotary Actuator, 90 Rotary Angle
- Festo 8 bar Single Action Rotary Actuator, 90° Rotary Angle
- Siemens GMA Series Double Action Rotary Actuator, 90° Rotary Angle
- Festo DRVS Series 8 bar Double Action Rotary Actuator, 90 Rotary Angle



