Siemens GSD Series Double Action Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 632-877
- Mfr. Part No.:
- GSD341.9A / BPZ:GSD341.9A
- Brand:
- Siemens
Subtotal (1 unit)*
£94.64
(exc. VAT)
£113.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £94.64 |
*price indicative
- RS Stock No.:
- 632-877
- Mfr. Part No.:
- GSD341.9A / BPZ:GSD341.9A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Rotary Angle | 90° | |
Action | Double | |
Manufacturer Series | GSD | |
Select all | ||
---|---|---|
Brand Siemens | ||
Rotary Angle 90° | ||
Action Double | ||
Manufacturer Series GSD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Siemens Electromotoric rotary actuator designed for use with ball valves in HVAC and industrial applications. It operates on AC 230 V, providing 2 Nm of torque and a 30-second rotation time. This actuator is specifically built for On/Off control and does not feature a spring return, making it ideal for applications where precise, non-continuous positioning of ball valves is required.
RoHS compliant
CE and UKCA compliant
Suitable for use with 2 position controllers
CE and UKCA compliant
Suitable for use with 2 position controllers