SMC MSQ Series 7 bar Rotary Actuator, 0 → 190° Rotary Angle, 12mm Bore
- RS Stock No.:
- 456-845
- Mfr. Part No.:
- EMSQB70A
- Brand:
- SMC
Subtotal (1 unit)*
£577.71
(exc. VAT)
£693.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £577.71 |
*price indicative
- RS Stock No.:
- 456-845
- Mfr. Part No.:
- EMSQB70A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 0 → 190° | |
| Bore | 12mm | |
| Manufacturer Series | MSQ | |
| Maximum Operating Pressure | 7 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 0 → 190° | ||
Bore 12mm | ||
Manufacturer Series MSQ | ||
Maximum Operating Pressure 7 bar | ||
- COO (Country of Origin):
- JP
The SMC Rotary Table or Rack & Pinion Type Size 70 features an added external shock absorber option for enhanced performance. It is compact and lightweight, offering improvements compared to the existing MSQ20 model.
Compact and lightweight
Used at lower speeds compared to the existing
Used at lower speeds compared to the existing
Related links
- SMC MSQ Series 7 bar Rotary Actuator 10mm Bore
- SMC MSQ Series 7 bar Pneumatic Rotary Actuator 50mm Bore
- SMC MSQ Series 7 bar Pneumatic Rotary Actuator 30mm Bore
- SMC MSQ Series 7 bar Pneumatic Rotary Actuator 10mm Bore
- SMC MSQ Series 7 bar Pneumatic Rotary Actuator 70mm Bore
- SMC MSQ Series 7 bar Pneumatic Rotary Actuator 2mm Bore
- SMC MSQ Series 7 bar Pneumatic Rotary Actuator 1mm Bore
- SMC MSQ Series 7 bar Pneumatic Rotary Actuator 100mm Bore



