SMC CRJ Series 0.7 MPa Pneumatic Rotary Actuator, 90° Rotary Angle, 6mm Bore

Subtotal (1 unit)*

£123.41

(exc. VAT)

£148.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.41

*price indicative

RS Stock No.:
426-756
Mfr. Part No.:
CRJB05-90E
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Rotary Angle

90°

Bore

6mm

Manufacturer Series

CRJ

Maximum Operating Pressure

0.7 MPa

COO (Country of Origin):
JP
The SMC Mini rotary actuator from the CRJ series, designed for precise rotational motion in industrial automation systems. It is compact and efficient, making it suitable for various applications.

Compact design for space-saving installations
Provides torque suitable for light-duty applications