SMC Double Acting Rodless Actuator 300mm Stroke, 16mm Bore
- RS Stock No.:
- 838-9345
- Mfr. Part No.:
- MY3M16-300L-M9BL
- Brand:
- SMC
Discontinued
- RS Stock No.:
- 838-9345
- Mfr. Part No.:
- MY3M16-300L-M9BL
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 300mm | |
| Bore | 16mm | |
| Length | 422mm | |
| Manufacturer Series | MY3 | |
| Action | Double | |
| Maximum Operating Pressure | 0.7 MPa | |
| Absolute Maximum Pressure | 1.05MPa | |
| Force at 7 bar | 140N | |
| Cushioning Type | Air | |
| Port Connection | M5 x 0.8 | |
| Dimensions | 422 x 64 x 33mm | |
| Weight | 1kg | |
| Width | 64mm | |
| Height | 33mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 300mm | ||
Bore 16mm | ||
Length 422mm | ||
Manufacturer Series MY3 | ||
Action Double | ||
Maximum Operating Pressure 0.7 MPa | ||
Absolute Maximum Pressure 1.05MPa | ||
Force at 7 bar 140N | ||
Cushioning Type Air | ||
Port Connection M5 x 0.8 | ||
Dimensions 422 x 64 x 33mm | ||
Weight 1kg | ||
Width 64mm | ||
Height 33mm | ||
RoHS Status: Not Applicable
MY3 Series Rodless Cylinders
The MY3 series has been designed as a mechanically jointed rodless cylinder, providing high functionality with a reduced height and length. This is made possible thanks to the uniquely designed piston shape and the practical arrangement of the common piping passages, cushion and piston mechanism.
Basic short type and basic standard type
Applicable bore sizes: 16mm, 25mm, 40mm, and 63mm
Easy connection with external guide
Vertical and lateral mounting is possible
High functionality with reduced height and length compared to MY1 series
Applicable bore sizes: 16mm, 25mm, 40mm, and 63mm
Easy connection with external guide
Vertical and lateral mounting is possible
High functionality with reduced height and length compared to MY1 series
SMC MY Series Rodless Cylinders
