SMC Double Acting Rodless Pneumatic Cylinder 400mm Stroke, 25mm Bore
- RS Stock No.:
- 369-994
- Mfr. Part No.:
- CY3R25-400
- Brand:
- SMC
Subtotal (1 unit)*
£487.95
(exc. VAT)
£585.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £487.95 |
*price indicative
- RS Stock No.:
- 369-994
- Mfr. Part No.:
- CY3R25-400
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 400mm | |
| Bore | 25mm | |
| Length | 517mm | |
| Manufacturer Series | CY3R | |
| Action | Double | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 400mm | ||
Bore 25mm | ||
Length 517mm | ||
Manufacturer Series CY3R | ||
Action Double | ||
- COO (Country of Origin):
- CZ
The SMC Magnetically Coupled Rodless Cylinder features a 30 percent reduction in minimum operating pressure using a lubretainer, which enhances lubrication and reduces sliding resistance. Improved bearing performance is achieved with a 70% longer wear ring compared to the CY1B, while the special resin lubretainer on the dust seal ensures optimal external lubrication for smoother operation and increased durability.
Lightweight
Small auto switches are mountable
Magnetically coupled rodless cylinder
Small auto switches are mountable
Magnetically coupled rodless cylinder
Related links
- SMC Double Acting Rodless Pneumatic Cylinder 400mm Stroke, 25mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 400mm Stroke, 16mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 400mm Stroke, 20mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 400mm Stroke, 32mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 400mm Stroke, 14mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 400mm Stroke, 15mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 400mm Stroke, 10mm Bore
- Parker Origa Double Acting Rodless Pneumatic Cylinder 400mm Stroke, 25mm Bore
