EMERSON ? AVENTICS Double Acting Rodless Pneumatic Cylinder 800mm Stroke, 50mm Bore

Subtotal (1 unit)*

£1,063.16

(exc. VAT)

£1,275.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,063.16

*price indicative

RS Stock No.:
272-027
Mfr. Part No.:
R480148600
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Stroke

800mm

Bore

50mm

Manufacturer Series

RTC-BV

Action

Double

Maximum Operating Pressure

8 bar

Cushioning Type

Pneumatic Adjustable

Port Connection

G 1/4

Stroke Interval Weight

0.065 @ 10 mm kg/mm

Test Weight

3.37 kg

Size Type

Standard

COO (Country of Origin):
HU
The Aventics Rodless Cylinder from the series RTC offers an innovative solution for linear motion, optimised for compact machine designs. Its unique oval piston shape, coupled with a one-piece slide and piston unit, ensures maximum efficiency without compromising on available space. It caters to diverse industrial applications while maintaining high repeatability across a broad speed spectrum. The RTC series includes various versions, ranging from slide bearings to heavy-duty models, ensuring reliable performance for both light and heavy loads.

Constructed from durable materials including anodised aluminium and polyurethane seals
Designed for easy integration with existing systems facilitating a smooth upgrade process
Features adjustable cushioning to enhance performance and protect machinery
Suitable for both indoor and outdoor applications thanks to its extensive temperature range
Low maintenance due to lifetime lubrication ensuring reliability throughout its life cycle

Related links