SMC NPT 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4 in, 2MPa max. input
- RS Stock No.:
- 825-3870
- Mfr. Part No.:
- ARX21-N02
- Brand:
- SMC
Stock information currently inaccessible
- RS Stock No.:
- 825-3870
- Mfr. Part No.:
- ARX21-N02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | NPT 1/4 | |
| Maximum Outlet Pressure | 0.85MPa | |
| Minimum Outlet Pressure | 0.05MPa | |
| Maximum Input Pressure | 2MPa | |
| Manufacturer Series | ARX | |
| Port Connection Thread Size | 1/4 in | |
| Maximum Flow Rate | 60L/min | |
| Integral Check Valve | Without Check Valve | |
| Port Connection Thread Standard | NPT | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection NPT 1/4 | ||
Maximum Outlet Pressure 0.85MPa | ||
Minimum Outlet Pressure 0.05MPa | ||
Maximum Input Pressure 2MPa | ||
Manufacturer Series ARX | ||
Port Connection Thread Size 1/4 in | ||
Maximum Flow Rate 60L/min | ||
Integral Check Valve Without Check Valve | ||
Port Connection Thread Standard NPT | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
Non Compliant
- COO (Country of Origin):
- JP
