EMERSON ? ASCO G 1/2 Pneumatic Regulator - 0.5bar to 10bar, 1/2 in, 16bar max. input
- RS Stock No.:
- 278-4643
- Mfr. Part No.:
- 34203054
- Brand:
- Asco
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£55.88
(exc. VAT)
£67.06
(inc. VAT)
- RS Stock No.:
- 278-4643
- Mfr. Part No.:
- 34203054
- Brand:
- Asco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asco | |
| Port Connection | G 1/2 | |
| Maximum Outlet Pressure | 10bar | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 16bar | |
| Manufacturer Series | 342 | |
| Port Connection Thread Size | 1/2 in | |
| Maximum Flow Rate | 7000L/min | |
| Integral Check Valve | Without Check Valve | |
| Port Connection Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Asco | ||
Port Connection G 1/2 | ||
Maximum Outlet Pressure 10bar | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 16bar | ||
Manufacturer Series 342 | ||
Port Connection Thread Size 1/2 in | ||
Maximum Flow Rate 7000L/min | ||
Integral Check Valve Without Check Valve | ||
Port Connection Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

