SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 3/8in, 1MPa max. input
- RS Stock No.:
- 196-1171
- Mfr. Part No.:
- ARG30-F03G1
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-1171
- Mfr. Part No.:
- ARG30-F03G1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 3/8 | |
| Maximum Outlet Pressure | 0.85MPa | |
| Minimum Outlet Pressure | 0.05MPa | |
| Maximum Input Pressure | 1MPa | |
| Manufacturer Series | ARG | |
| Pressure Gauge Port Size | G 3/8 | |
| Port Connection Thread Size | 3/8in | |
| Pressure Gauge Port Thread Size | 3/8in | |
| Maximum Flow Rate | 20L/min | |
| Typical Flow Rate | 0.1L/min | |
| Port Connection Thread Standard | G | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Overall Length | 40mm | |
| Overall Height | 114mm | |
| Overall Dimensions | 40 x 57 x 114mm | |
| Proof Pressure | 1.5MPa | |
| Overall Width | 57mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 3/8 | ||
Maximum Outlet Pressure 0.85MPa | ||
Minimum Outlet Pressure 0.05MPa | ||
Maximum Input Pressure 1MPa | ||
Manufacturer Series ARG | ||
Pressure Gauge Port Size G 3/8 | ||
Port Connection Thread Size 3/8in | ||
Pressure Gauge Port Thread Size 3/8in | ||
Maximum Flow Rate 20L/min | ||
Typical Flow Rate 0.1L/min | ||
Port Connection Thread Standard G | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
Overall Length 40mm | ||
Overall Height 114mm | ||
Overall Dimensions 40 x 57 x 114mm | ||
Proof Pressure 1.5MPa | ||
Overall Width 57mm | ||
- COO (Country of Origin):
- CN
SMC's Series ACG/ARG/AWG range of compressed air supply components feature integral, non rotating, pressure gauges inside a unique adjustable handle thereby eliminating the need to install separate pressure controls.Offering excellent visibility, Series ACG/ARG/AWG can be clearly seen and adjusted even when mounted in those difficult areas such as close to the floor, or even when side mounted high up a wall.Performance can be set using simple limit indicators, which can be easily adjusted by removing the one-touch see through gauge cover. Additionally, the mounting angle of the gauge can also be selected from four directions 0º, 90º, 180º and 270º in relation to the piping direction.Designed for use with air, up to a maximum operating pressure of 1.0MPa, with ambient fluid temperature range of between -5ºC to 60ºC these innovative regulators have been designed to fully integrate with SMC's existing range of FRL units.
