SMC Exhaust Cleaner, G 3/8 Female x 10 bar, Female Thread

Subtotal (1 unit)*

£79.76

(exc. VAT)

£95.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 15 October 2025
  • Plus 999,999,996 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.76

*price indicative

RS Stock No.:
395-363
Mfr. Part No.:
AMC320-03BD
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Threaded Connections

G 3/8 Female

Connection Type

Female Thread

Maximum Operating Pressure

10 bar

Manufacturer Series

AMC320-03BD

COO (Country of Origin):
JP
The SMC AMC exhaust cleaners insure clean plant air and reduce noise pollution over 35dB. The AMC series also removes over 99.9% of oil mist. Choose from R(PT), NPT or G(PF) thread styles.

Fluid compressed air
Ambient and fluid temperature 5 to 60 C