SMC Exhaust Cleaner, G 3/8 Female x 10 bar, Female Thread
- RS Stock No.:
- 395-362
- Mfr. Part No.:
- AMC320-03B
- Brand:
- SMC
Subtotal (1 unit)*
£74.69
(exc. VAT)
£89.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.69 |
*price indicative
- RS Stock No.:
- 395-362
- Mfr. Part No.:
- AMC320-03B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Threaded Connections | G 3/8 Female | |
| Connection Type | Female Thread | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | AMC320-03B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Threaded Connections G 3/8 Female | ||
Connection Type Female Thread | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series AMC320-03B | ||
- COO (Country of Origin):
- JP
The SMC AMC exhaust cleaners insure clean plant air and reduce noise pollution over 35dB. The AMC series also removes over 99.9% of oil mist. Choose from R(PT), NPT or G(PF) thread styles.
Fluid compressed air
Ambient and fluid temperature 5 to 60 C
Ambient and fluid temperature 5 to 60 C
