SMC Exhaust Cleaner, 1/4 in Female x 10 bar, Female Thread

Subtotal (1 unit)*

£54.34

(exc. VAT)

£65.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.34

*price indicative

RS Stock No.:
395-360
Mfr. Part No.:
AMC220-02
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Threaded Connections

1/4 in Female

Connection Type

Female Thread

Maximum Operating Pressure

10 bar

Manufacturer Series

AMC220-02

COO (Country of Origin):
JP
The SMC AMC exhaust cleaners insure clean plant air and reduce noise pollution over 35dB. The AMC series also removes over 99.9% of oil mist. Choose from R(PT), NPT or G(PF) thread styles.

Fluid compressed air
Ambient and fluid temperature 5 to 60 C