SMC Exhaust Cleaner, G 3/4 Female x 10 bar, Threaded
- RS Stock No.:
- 395-295
- Mfr. Part No.:
- AMP420-F06
- Brand:
- SMC
Subtotal (1 unit)*
£311.51
(exc. VAT)
£373.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £311.51 |
*price indicative
- RS Stock No.:
- 395-295
- Mfr. Part No.:
- AMP420-F06
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Threaded Connections | G 3/4 Female | |
Connection Type | Threaded | |
Maximum Operating Pressure | 10 bar | |
Manufacturer Series | AMP420-F06 | |
Select all | ||
---|---|---|
Brand SMC | ||
Threaded Connections G 3/4 Female | ||
Connection Type Threaded | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series AMP420-F06 | ||
- COO (Country of Origin):
- JP
The SMC Exhaust cleaner is specifically designed for clean room applications, delivering exhaust air cleanliness equivalent to Class 100. The innovative two-stage element construction ensures high efficiency by capturing particulates effectively, making it ideal for sensitive environments. It allows for direct exhaust from pneumatic equipment into clean rooms without the need for extensive ductwork, leading to significant reductions in piping labour and increased space savings. Worry-free operation is ensured with an optional element service indicator that visually confirms element life and clogging status. This product stands as a testament to reliable air purification, making it an essential component for maintaining optimal clean room conditions.
Compact design promotes space-saving installations
Visual element service indicator enhances user experience and maintenance protocols
Low noise output allows for quiet operation in sensitive environments
Lightweight construction facilitates easy handling during installation
Visual element service indicator enhances user experience and maintenance protocols
Low noise output allows for quiet operation in sensitive environments
Lightweight construction facilitates easy handling during installation