SMC Structural Steel Female Pneumatic Quick Connect Coupling, Rc 1/2 Female Threaded

Image representative of range

Subtotal (1 bag of 5 units)*

£49.96

(exc. VAT)

£59.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£49.96£9.992

*price indicative

RS Stock No.:
721-3868
Mfr. Part No.:
KK130S-04F
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Threaded Connection

Rc 1/2 Female

Coupling Gender

Female

Thread Size

1/2in

Manufacturer Series

KK130

Connection Type

Threaded

Material

Structural Steel

Thread Gender

Female

Thread Standard

Rc

Maximum Operating Pressure

1.5 Mpa

Finish

Zinc Chromated

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
JP

KKA and KK130 Series


S type quick coupler KKA and KK130

Body material - stainless steel
Seal material - Fluoro rubber FKM
Integral check valve as standard
For water or air applications
Operating temp -5 to 100° C
Reduced liquid drip feature when uncoupling


SMC S Couplers


KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.

Note

Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage