SMC Structural Steel Male Pneumatic Quick Connect Coupling, R 3/8 Male Threaded
- RS Stock No.:
- 721-3865
- Mfr. Part No.:
- KK130S-03MS
- Brand:
- SMC
Image representative of range
Bulk discount available
Subtotal (1 bag of 5 units)*
£30.53
(exc. VAT)
£36.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £30.53 | £6.106 |
| 5 - 9 | £28.44 | £5.688 |
| 10 - 24 | £27.53 | £5.506 |
| 25 + | £26.94 | £5.388 |
*price indicative
- RS Stock No.:
- 721-3865
- Mfr. Part No.:
- KK130S-03MS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Threaded Connection | R 3/8 Male | |
| Coupling Gender | Male | |
| Thread Size | 3/8in | |
| Manufacturer Series | KK130 | |
| Connection Type | Threaded | |
| Material | Structural Steel | |
| Thread Gender | Male | |
| Thread Standard | R | |
| Maximum Operating Pressure | 1.5 MPa | |
| Finish | Zinc Chromated | |
| Seal Material | Nitrile Rubber | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Threaded Connection R 3/8 Male | ||
Coupling Gender Male | ||
Thread Size 3/8in | ||
Manufacturer Series KK130 | ||
Connection Type Threaded | ||
Material Structural Steel | ||
Thread Gender Male | ||
Thread Standard R | ||
Maximum Operating Pressure 1.5 MPa | ||
Finish Zinc Chromated | ||
Seal Material Nitrile Rubber | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- JP
KKA and KK130 Series
S type quick coupler KKA and KK130
Body material - stainless steel
Seal material - Fluoro rubber FKM
Integral check valve as standard
For water or air applications
Operating temp -5 to 100° C
Reduced liquid drip feature when uncoupling
Seal material - Fluoro rubber FKM
Integral check valve as standard
For water or air applications
Operating temp -5 to 100° C
Reduced liquid drip feature when uncoupling
SMC S Couplers
KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.
Note
Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage
