RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, G 1/4 Male Threaded

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
266-0430
Mfr. Part No.:
9201 25 13
Brand:
NEUTRAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEUTRAL

Threaded Connection

G 1/4 Male

Coupling Gender

Male

Thread Size

1/4in

Manufacturer Series

25

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Male

Thread Standard

G

Finish

Nickel Plated

Seal Material

Perbunan

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C