Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Connectors, Fittings & Hose
Pneumatic Quick Connect Couplings
RS PRO Brass Male Quick Air Coupling, 3/8in Hose Barb
RS Stock No.:
187-8863
Brand:
RS PRO
View this category
Discontinued product
RS Stock No.:
187-8863
Brand:
RS PRO
Technical Reference
Legislation and Compliance
Product Details
Specifications
RS PRO Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IT
DN 5.5 safety quick connector couplings according to UNI-ISO 6150. Interchangeable with RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.
- Working Pressure: -0.99 bar (-0.099 MPa) to 15 bar (1.5 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
Attribute
Value
Coupling Gender
Male
Connection Type
Hose Barb
Hose Barb Connection
3/8in
Material
Brass
Maximum Operating Pressure
12bar
Minimum Operating Temperature
-20°C
Seal Material
NBR
Maximum Operating Temperature
+80°C