- RS Stock No.:
- 187-8843
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 187-8843
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro DN8 quick connect couplings with FRENCH profile. Interchangeable with DN8 RECTUS 608 / 612
- Working Pressure: 0 bar to 15 bar (1.5 MPa)
- Working Temperature: - 15 °C to + 200 °C
- Fluid: Water / Cooling Water / Oil
- Working Pressure: 0 bar to 15 bar (1.5 MPa)
- Working Temperature: - 15 °C to + 200 °C
- Fluid: Water / Cooling Water / Oil
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/8 Male |
Coupling Gender | Male |
Thread Size | 1/8in |
Connection Type | Threaded |
Hose Barb Connection | 1/8in |
Material | Brass |
Thread Gender | Male |
Thread Standard | BSP |
Maximum Operating Pressure | 15bar |
Minimum Operating Temperature | -15°C |
Seal Material | NBR |
Maximum Operating Temperature | +200°C |