RS PRO Brass Male Quick Air Coupling, 6mm Hose Barb

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
187-8806
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coupling Gender

Male

Connection Type

Hose Barb

Hose Barb Connection

6mm

Material

Brass

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-20°C

Seal Material

NBR

Maximum Operating Temperature

+80°C

COO (Country of Origin):
IT
RS Pro quick connect couplings with MULTISOCKET profile. Interchangeable with a wide range of standards such as EUROPEAN, SWISS, ITALIAN, UNI-ISO 6150-B12 and INDUSTRIAL 1/4. For suitability with other manufacturer series please refer to the available datasheet.

- Working Pressure: 0 bar to 16 bar (1,6 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air