RS PRO Nickel Plated Brass Female Quick Air Coupling, 1/2in Hose Barb
- RS Stock No.:
- 176-2237
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-2237
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coupling Gender | Female | |
| Connection Type | Hose Barb | |
| Hose Barb Connection | 1/2in | |
| Material | Nickel Plated Brass | |
| Maximum Operating Pressure | 12bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Coupling Gender Female | ||
Connection Type Hose Barb | ||
Hose Barb Connection 1/2in | ||
Material Nickel Plated Brass | ||
Maximum Operating Pressure 12bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- IT
DN 5.5 safety quick connector couplings according to UNI-ISO 6150. Interchangeable with RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.
- Working Pressure: -0.99 bar (-0.099 MPa) to 15 bar (1.5 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
- Working Pressure: -0.99 bar (-0.099 MPa) to 15 bar (1.5 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
