RS PRO Nickel Plated Brass Female Quick Air Coupling, 1/4in Hose Barb

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 2

£42.36

(exc. VAT)

£50.83

(inc. VAT)

RS Stock No.:
176-2235
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coupling Gender

Female

Connection Type

Hose Barb

Hose Barb Connection

1/4in

Material

Nickel Plated Brass

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
IT
DN 5.5 safety quick connector couplings according to UNI-ISO 6150. Interchangeable with RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.

- Working Pressure: -0.99 bar (-0.099 MPa) to 15 bar (1.5 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air