RS PRO Nickel Plated Brass Male Quick Air Coupling, G 1/8 Male 1/8in Threaded
- RS Stock No.:
- 176-1982
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£133.50
(exc. VAT)
£160.20
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £13.35 | £133.50 |
*price indicative
- RS Stock No.:
- 176-1982
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Threaded Connection | G 1/8 Male | |
| Coupling Gender | Male | |
| Thread Size | 1/8in | |
| Connection Type | Threaded | |
| Hose Barb Connection | 1/8in | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male | |
| Thread Standard | BSP | |
| Maximum Operating Pressure | 12bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Threaded Connection G 1/8 Male | ||
Coupling Gender Male | ||
Thread Size 1/8in | ||
Connection Type Threaded | ||
Hose Barb Connection 1/8in | ||
Material Nickel Plated Brass | ||
Thread Gender Male | ||
Thread Standard BSP | ||
Maximum Operating Pressure 12bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- IT
RS PRO Quick Connect Coupling
The RS PRO quick connect coupling has a male BSP threaded connection with thread size of 1/8in. This french profile extended socket with male coupling is 150m long and interchangeable with RECTUS 608/612 of diameter 8mm.
Features and Benefits
• Nickel-plated brass body
• FKM O-ring seals
• Silicon free
• Working pressure ranges between 0bar and 15bar
• Operating temperature ranges between -15°C and 200°C
• Fluids: water, cooling water and oil
• Light and compact
• FKM O-ring seals
• Silicon free
• Working pressure ranges between 0bar and 15bar
• Operating temperature ranges between -15°C and 200°C
• Fluids: water, cooling water and oil
• Light and compact
Applications
• Compressed air and tools
• Pneumatic and fluid technology
• Food and beverage
• Life and sciences
• Cooling system
• Inert gases, vacuum
• Pneumatic and fluid technology
• Food and beverage
• Life and sciences
• Cooling system
• Inert gases, vacuum
Certifications
• REACH compliant
• PED 2014/68/UE approved
• PED 2014/68/UE approved
