RS PRO Nickel Plated Brass Male Quick Air Coupling, G 1/8 Male 1/8in Threaded
- RS Stock No.:
- 176-1980
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-1980
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Threaded Connection | G 1/8 Male | |
| Coupling Gender | Male | |
| Thread Size | 1/8in | |
| Connection Type | Threaded | |
| Hose Barb Connection | 1/8in | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male | |
| Thread Standard | BSP | |
| Maximum Operating Pressure | 12bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Threaded Connection G 1/8 Male | ||
Coupling Gender Male | ||
Thread Size 1/8in | ||
Connection Type Threaded | ||
Hose Barb Connection 1/8in | ||
Material Nickel Plated Brass | ||
Thread Gender Male | ||
Thread Standard BSP | ||
Maximum Operating Pressure 12bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- IT
RS Pro DN8 quick connect couplings with FRENCH profile. Interchangeable with DN8 RECTUS 608 / 612
- Working Pressure: 0 bar to 15 bar (1.5 MPa)
- Working Temperature: - 15 °C to + 200 °C
- Fluid: Water / Cooling Water / Oil
- Working Pressure: 0 bar to 15 bar (1.5 MPa)
- Working Temperature: - 15 °C to + 200 °C
- Fluid: Water / Cooling Water / Oil
