RS PRO Nickel Plated Brass Female Coupler Nipple, G 1/2 Female Threaded

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 2

£37.99

(exc. VAT)

£45.59

(inc. VAT)

RS Stock No.:
176-1974
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Threaded Connection

G 1/2 Female

Coupling Gender

Female

Thread Size

1/2in

Connection Type

Threaded

Material

Nickel Plated Brass

Thread Gender

Female

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
IT

RS PRO Female Plug Connector


The RS PRO 1/2in G female quick-connect coupling has a FRENCH profile and is manufactured with nickel-plated brass, offering excellent durability. This socket performs a single-handed operation. It can couple with a female connector.
Interchangeable with:
DN12 RECTUS 608 / 612

Features and Benefits


• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 15bar
• Operating temperature ranges between -15°C and 200°C
• Safety version
• Silicon free

Applications


• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology