RS PRO Nickel Plated Brass Male Coupler Nipple, 10mm Hose Barb

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
176-1972
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coupling Gender

Male

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Nickel Plated Brass

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
IT

RS PRO Quick Connect Coupling


The RS PRO quick connect coupling has a hose barb connection with a size of 10mm. This french profile plug with male coupling is interchangeable with RECTUS 608/612 of diameter 8mm. The plug has a rest for rubber hose to 90° construction.

Features and Benefits


• Nickel-plated brass body
• FKM O-ring seals
• Silicon free
• Working pressure ranges between 0bar and 15bar
• Operating temperature ranges between -15°C and 200°C
• Fluid: compressed air
• Light and compact

Applications


• Compressed air and tools
• Pneumatic and fluid technology
• Food and beverage
• Life and sciences
• Cooling system
• Inert gases, vacuum

Certifications


• REACH compliant
• PED 2014/68/UE approved