RS PRO Nickel Plated Brass Male Coupler Nipple, 3/8in Hose Barb

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-1968
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coupling Gender

Male

Connection Type

Hose Barb

Hose Barb Connection

3/8in

Material

Nickel Plated Brass

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
IT
RS Pro DN8 quick connect couplings with FRENCH profile. Interchangeable with DN8 RECTUS 608 / 612

- Working Pressure: 0 bar to 15 bar (1.5 MPa)
- Working Temperature: - 15 °C to + 200 °C
- Fluid: Water / Cooling Water / Oil