RS PRO Nickel Plated Brass Male Quick Air Coupling, 10mm Hose Barb

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 2

£24.38

(exc. VAT)

£29.26

(inc. VAT)

RS Stock No.:
176-1920
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coupling Gender

Male

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Nickel Plated Brass

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
IT

RS PRO Quick Connect Coupling


The RS PRO quick connect coupling has a hose barb connection with a size of 10mm. This UNI ISO 6150 C-10 profile socket with male coupling is interchangeable with RECTUS/LEGRIS 18. The socket has a rest for rubber hose construction.

Features and Benefits


• Nickel-plated brass body

• NBR O-ring seals

• Silicon free

• Working pressure ranges between 0bar and 25bar

• Maximum static pressure: 35bar

• Operating temperature ranges between -20°C and 80°C

• Fluid: compressed air

• Light and compact

Applications


• Compressed air and tools

• Pneumatic and fluid technology

• Food and beverage

• Life and sciences

• Cooling system

• Inert gases, vacuum

Certifications


• REACH compliant

• PED 2014/68/UE approved

• UNI ISO 6150 C-10