RS PRO Nickel Plated Brass Male Quick Air Coupling, 8mm Hose Barb

Subtotal (1 pack of 10 units)*

£62.50

(exc. VAT)

£75.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
10 +£6.25£62.50

*price indicative

RS Stock No.:
176-1919
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coupling Gender

Male

Connection Type

Hose Barb

Hose Barb Connection

8mm

Material

Nickel Plated Brass

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
IT

RS PRO Socket With Rest For Rubber Hose


The RS PRO male quick-connect coupling socket is self-closing. The hose barb has a connection of 8mm and the coupling unit is made from nickel-plated brass. This socket performs a single-handed operation.
Interchangeable with:
RECTUS/LEGRIS 18

Features and Benefits


• Connection type is hose barb
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 16bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Standard profile

Applications


• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology

Certifications


• REACH (1907/2006 ) certified
• PED 2014/68/UE
• 2011/65/CE
• UNI ISO 6150 C-10