RS PRO Nickel Plated Brass Male Quick Air Coupling, 6mm Hose Barb
- RS Stock No.:
- 176-1907
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 2
£21.85
(exc. VAT)
£26.22
(inc. VAT)
- RS Stock No.:
- 176-1907
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coupling Gender | Male | |
| Connection Type | Hose Barb | |
| Hose Barb Connection | 6mm | |
| Material | Nickel Plated Brass | |
| Maximum Operating Pressure | 12bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Coupling Gender Male | ||
Connection Type Hose Barb | ||
Hose Barb Connection 6mm | ||
Material Nickel Plated Brass | ||
Maximum Operating Pressure 12bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- IT
RS PRO Bulkhead Socket With Spigot For Rubber Hose
The RS PRO male quick-connect bulkhead socket has MIGNON profile. The hose barb has a connection of 6mm and is manufactured from nickel-plated brass, offering excellent durability. This socket performs the single-handed operation.
Interchangeable with:
RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3
Interchangeable with:
RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3
Features and Benefits
• Connection type is M12x1
• Connection type is hose barb
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 12bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Connection type is hose barb
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 12bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology

