PREVOST Female Pneumatic Quick Connect Coupling, G 3/4 Female Female Thread
- RS Stock No.:
- 628-225
- Mfr. Part No.:
- ELS 090104P
- Brand:
- PREVOST
Subtotal (1 unit)*
£18.85
(exc. VAT)
£22.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £18.85 |
*price indicative
- RS Stock No.:
- 628-225
- Mfr. Part No.:
- ELS 090104P
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PREVOST | |
Threaded Connection | G 3/4 Female | |
Coupling Gender | Female | |
Thread Size | 3/4in | |
Coupling Type | Quick Connect Coupling | |
Connection Type | Female Thread | |
Select all | ||
---|---|---|
Brand PREVOST | ||
Threaded Connection G 3/4 Female | ||
Coupling Gender Female | ||
Thread Size 3/4in | ||
Coupling Type Quick Connect Coupling | ||
Connection Type Female Thread | ||
- COO (Country of Origin):
- FR
The PREVOST couplings for water systems on plate are designed for seamless integration within various applications requiring dependable water flow. Constructed with precision, these straight-through female thread couplers guarantee robust connectivity and efficient operation. Engineered to withstand rigorous conditions, they ensure optimal performance while maintaining high safety standards. Ideal for professional use, this product enhances system reliability, making it a go-to choice for tailored needs in water management. The ability to operate effectively across a wide temperature range further underscores its versatility for diverse uses. When it comes to coupling solutions, these components stand out for their blend of durability and functionality, catering to a wide array of water system requirements.
Constructed for high durability to ensure long lasting service
Designed to facilitate easy installation and modifications in existing systems
Compatible with various water systems offering versatile application solutions
Provides reliable connections to maintain consistent water pressure
Optimised for performance under both low and high temperature conditions
Designed to facilitate easy installation and modifications in existing systems
Compatible with various water systems offering versatile application solutions
Provides reliable connections to maintain consistent water pressure
Optimised for performance under both low and high temperature conditions