SMC Pressure Sensor -1.01 bar
- RS Stock No.:
- 233-7526
- Mfr. Part No.:
- ZSE30A-C6L-P-G
- Brand:
- SMC
Discontinued
- RS Stock No.:
- 233-7526
- Mfr. Part No.:
- ZSE30A-C6L-P-G
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Operating Pressure | -1.01 bar | |
| Minimum Operating Pressure | 0bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Operating Pressure -1.01 bar | ||
Minimum Operating Pressure 0bar | ||
The SMC ZSE30A series is a high-precision digital pressure switch used for vacuum offering a simplified selection of the most popular ZSE features. It has 2-color display and the main screen shows the current measured value in red or green. It has saves energy with on 40 mA current consumption and its rated pressure range 0 to -101 kPa.
Enclosure IP40
Operating temperature range 0 to 50°C
Operating temperature range 0 to 50°C
