SMC Pressure Sensor 3MPa, 12 → 24V dc, IP65 10 bar

Subtotal (1 unit)*

£117.44

(exc. VAT)

£140.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.44

*price indicative

RS Stock No.:
402-868
Mfr. Part No.:
PSE570-01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Suitable Media

Air

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0MPa

Port Connection

R 1/8 Female

Proof Pressure

3MPa

Supply Voltage

12 → 24V dc

IP Rating

IP65

COO (Country of Origin):
JP
The SMC Remote analog pressure sensor designed for industrial applications. It offers precise pressure measurement and enhanced durability, making it suitable for demanding environments.

Compact design with nickel-plated brass port and ceramic sensor for compatibility with various fluids and gases
CE and RoHS compliant, ensuring adherence to international standards