SMC Pressure Sensor 1.5MPa, 12 → 24V dc, IP40 10 bar
- RS Stock No.:
- 402-855
- Mfr. Part No.:
- PSE530-M5-C2L
- Brand:
- SMC
Subtotal (1 unit)*
£56.75
(exc. VAT)
£68.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £56.75 |
*price indicative
- RS Stock No.:
- 402-855
- Mfr. Part No.:
- PSE530-M5-C2L
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Suitable Media | Air | |
Maximum Operating Pressure | 10 bar | |
Minimum Operating Pressure | 0bar | |
Port Connection | M5 x 0.8 | |
Proof Pressure | 1.5MPa | |
Supply Voltage | 12 → 24V dc | |
IP Rating | IP40 | |
Select all | ||
---|---|---|
Brand SMC | ||
Suitable Media Air | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 0bar | ||
Port Connection M5 x 0.8 | ||
Proof Pressure 1.5MPa | ||
Supply Voltage 12 → 24V dc | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- JP
The SMC Sensor designed specifically to enhance the performance and reliability of your automated systems. Its robust construction ensures resilience in demanding environments, allowing for seamless integration with existing installations. The compact form factor is engineered for efficient space utilisation, enabling it to fit snugly into varied configurations without compromising functionality. With an emphasis on energy conservation, this device promotes sustainability while delivering unparalleled performance. Ideal for diverse applications, the product showcases a perfect fusion of innovation and practical engineering, making it a trusted choice for professionals seeking dependable pneumatic solutions.
Delivers high speed operation for increased productivity
Compact design optimises space without sacrificing performance
Robust materials ensure longevity in various environments
Energy efficient operation contributes to lower operational costs
User friendly design promotes easy installation and maintenance
Versatile applications make it suitable for numerous sectors
Compact design optimises space without sacrificing performance
Robust materials ensure longevity in various environments
Energy efficient operation contributes to lower operational costs
User friendly design promotes easy installation and maintenance
Versatile applications make it suitable for numerous sectors