EMERSON ? AVENTICS Pressure Sensor 80bar, 12 → 125V dc, IP65 16 bar

Subtotal (1 unit)*

£125.55

(exc. VAT)

£150.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.55

*price indicative

RS Stock No.:
299-224
Mfr. Part No.:
R412010721
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Suitable Media

Air, Oil

Maximum Operating Pressure

16 bar

Minimum Operating Pressure

0.2bar

Proof Pressure

80bar

Supply Voltage

12 → 125V dc

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Pressure Switches is a compact pressure switch for measuring compressed air and hydraulic oil. It offers selectable pressure ranges from -0.9 to 16 bar, with available options of -0.9 to 0 bar, -0.9 to 1 bar, -0.9 to 3 bar, or 0.2 to 16 bar. The series features a robust housing, various process connections, and an ATEX version.

Housing material Aluminum
Seal material Acrylonitrile butadiene rubber
Material electrical connection Brass