SAUTER REGULATION Pressure Sensor, 50V, IP44 21bar
- RS Stock No.:
- 274-047
- Mfr. Part No.:
- DFC27B52F002
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
£1,247.03
(exc. VAT)
£1,496.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,247.03 |
*price indicative
- RS Stock No.:
- 274-047
- Mfr. Part No.:
- DFC27B52F002
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SAUTER REGULATION | |
Suitable Media | Gas | |
Maximum Operating Pressure | 21bar | |
Minimum Operating Pressure | 2bar | |
Port Connection | G 1/2 Male | |
Supply Voltage | 50V | |
IP Rating | IP44 | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +110°C | |
Select all | ||
---|---|---|
Brand SAUTER REGULATION | ||
Suitable Media Gas | ||
Maximum Operating Pressure 21bar | ||
Minimum Operating Pressure 2bar | ||
Port Connection G 1/2 Male | ||
Supply Voltage 50V | ||
IP Rating IP44 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION Pressure Switches are designed for precise control and monitoring of pressure in liquids, gases and vapours. These switches are particularly suited for installations subject to vibrations and provide energy-efficient operation without auxiliary energy.
Gold plated silver contacts with vibration proof snap action switch with single pole change over switch
Upper and lower switching points can be set independently of each other
Sealable
Splash proof
Pressure sensor made of stainless steel for aggressive media
Upper and lower switching points can be set independently of each other
Sealable
Splash proof
Pressure sensor made of stainless steel for aggressive media