SAUTER REGULATION Pressure Sensor, 50V, IP44 21bar

Subtotal (1 unit)*

£1,232.33

(exc. VAT)

£1,478.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,232.33

*price indicative

RS Stock No.:
274-045
Mfr. Part No.:
DFC27B46F002
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Suitable Media

Gas

Maximum Operating Pressure

21bar

Minimum Operating Pressure

1bar

Port Connection

G 1/2 Male

Supply Voltage

50V

IP Rating

IP44

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+110°C

COO (Country of Origin):
DE
The SAUTER REGULATION Pressure Switches are designed for precise control and monitoring of pressure in liquids, gases and vapours. These switches are particularly suited for installations subject to vibrations and provide energy-efficient operation without auxiliary energy.

Gold plated silver contacts with vibration proof snap action switch with single pole change over switch
Upper and lower switching points can be set independently of each other
Sealable
Splash proof
Pressure sensor made of stainless steel for aggressive media

Related links