SAUTER REGULATION Pressure Sensor, 50V, IP44 40bar
- RS Stock No.:
- 274-032
- Mfr. Part No.:
- DFC17B78F001
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
£836.78
(exc. VAT)
£1,004.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £836.78 |
*price indicative
- RS Stock No.:
- 274-032
- Mfr. Part No.:
- DFC17B78F001
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Suitable Media | Gas | |
| Maximum Operating Pressure | 40bar | |
| Minimum Operating Pressure | 0bar | |
| Port Connection | G 1/2 Male | |
| Supply Voltage | 50V | |
| IP Rating | IP44 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Suitable Media Gas | ||
Maximum Operating Pressure 40bar | ||
Minimum Operating Pressure 0bar | ||
Port Connection G 1/2 Male | ||
Supply Voltage 50V | ||
IP Rating IP44 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION Pressure Switches are designed for precise control and monitoring of pressure in liquids, gases and vapours. These switches are particularly suited for installations subject to vibrations and provide energy-efficient operation without auxiliary energy.
Gold plated silver contacts with vibration proof snap action switch with single pole change over switch
Upper and lower switching points can be set independently of each other
Sealable
Splash proof
Pressure sensor made of brass for non aggressive media
Upper and lower switching points can be set independently of each other
Sealable
Splash proof
Pressure sensor made of brass for non aggressive media
Related links
- SAUTER REGULATION Pressure Sensor IP44 40bar
- SAUTER REGULATION Pressure Sensor IP44 21bar
- SAUTER REGULATION Pressure Sensor IP44 16bar
- SAUTER REGULATION Pressure Sensor IP44 100bar
- SAUTER REGULATION Pressure Sensor IP44 42bar
- SAUTER REGULATION Pressure Sensor IP65 12bar
- SAUTER REGULATION Pressure Sensor IP65 16bar
- SAUTER REGULATION Pressure Sensor IP65 20bar
