SMC Pneumatic Profile Cylinder 19.05mm Bore, 76.2mm Stroke, Double Acting
- RS Stock No.:
- 873-6344
- Mfr. Part No.:
- NCMC075-0300CS
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-6344
- Mfr. Part No.:
- NCMC075-0300CS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 76.2mm | |
| Bore | 19.05mm | |
| Action | Double | |
| Length | 191.26mm | |
| Cushioning Type | Rubber | |
| Dimensions | 21.84 (Dia.) x 191.26mm | |
| Width | 21.84mm | |
| Maximum Operating Pressure | 1.7 MPa | |
| Maximum Operating Temperature | +60°C | |
| Priced to Clear | Yes | |
| ISO Standard | 4413, 4414 | |
| Minimum Operating Temperature | +5°C | |
| Weight | 90g | |
Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 76.2mm | ||
Bore 19.05mm | ||
Action Double | ||
Length 191.26mm | ||
Cushioning Type Rubber | ||
Dimensions 21.84 (Dia.) x 191.26mm | ||
Width 21.84mm | ||
Maximum Operating Pressure 1.7 MPa | ||
Maximum Operating Temperature +60°C | ||
Priced to Clear Yes | ||
ISO Standard 4413, 4414 | ||
Minimum Operating Temperature +5°C | ||
Weight 90g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
NCM Series Air Cylinders
The NCM series of air cylinders from SMC feature a chrome plated carbon steel rod which improves corrosion resistance, The piston is crimped to the rod to achieve tighter clearances and reduces piston rod deflection.
Features:
Available with a range of different Bore sizes
Wide variety of mounting options available
Available with a range of different Bore sizes
Wide variety of mounting options available
SMC NCM Series
