SMC Pneumatic Roundline Cylinder 40mm Bore, 400mm Stroke, Double Acting
- RS Stock No.:
- 873-6019
- Mfr. Part No.:
- CDLG1BA40-400-DCL2355L
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-6019
- Mfr. Part No.:
- CDLG1BA40-400-DCL2355L
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 400mm | |
| Bore | 40mm | |
| Action | Double | |
| Length | 630mm | |
| Cushioning Type | Air | |
| Dimensions | 630 x 44 x 44mm | |
| Width | 44mm | |
| Absolute Maximum Pressure | 1.5MPa | |
| Maximum Operating Pressure | 1 MPa | |
| Height | 44mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Weight | 1.4kg | |
Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 400mm | ||
Bore 40mm | ||
Action Double | ||
Length 630mm | ||
Cushioning Type Air | ||
Dimensions 630 x 44 x 44mm | ||
Width 44mm | ||
Absolute Maximum Pressure 1.5MPa | ||
Maximum Operating Pressure 1 MPa | ||
Height 44mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Weight 1.4kg | ||
Non Compliant
- COO (Country of Origin):
- JP
SMC CDG Compact Cylinder
Professional range of SMC compact cylinders from the CDG series. The tube is impact extruded aluminium to produce an extraordinarily smooth finish.
Auto switch capable
7 mounting options
7 mounting options
SMC CDG Series
