SMC Pneumatic Profile Cylinder 82.55mm Bore, 101.6mm Stroke, NCA1 Series, Double Acting
- RS Stock No.:
- 844-4313
- Mfr. Part No.:
- NCDA1B325-0400
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 844-4313
- Mfr. Part No.:
- NCDA1B325-0400
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 101.6mm | |
| Bore | 82.55mm | |
| Action | Double | |
| Manufacturer Series | NCA1 | |
| Length | 249.63mm | |
| Cushioning Type | Air | |
| Dimensions | 249.63 x 95.25 x 95.25mm | |
| Width | 95.25mm | |
| Maximum Operating Pressure | 1.75 MPa | |
| Height | 95.25mm | |
| Maximum Operating Temperature | +60°C | |
| Weight | 2.7kg | |
| Minimum Operating Temperature | +5°C | |
| ISO Standard | 4413, 4414 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 101.6mm | ||
Bore 82.55mm | ||
Action Double | ||
Manufacturer Series NCA1 | ||
Length 249.63mm | ||
Cushioning Type Air | ||
Dimensions 249.63 x 95.25 x 95.25mm | ||
Width 95.25mm | ||
Maximum Operating Pressure 1.75 MPa | ||
Height 95.25mm | ||
Maximum Operating Temperature +60°C | ||
Weight 2.7kg | ||
Minimum Operating Temperature +5°C | ||
ISO Standard 4413, 4414 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
SMC NCA1 Series
SMC NCA1 series of heavy duty tie rod cylinders have a crimped piston rod assembly, are pre-lubricated and available in a range of NFPA interchangeable mounting styles. The NCA1 series has a new cushion seal and increased cushion volume which allows for a high absorption of kinetic energy.
Double acting single rod
Steel and Stainless Steel Construction
Replaceable Rod Gland
Full Range of NFPA Interchangeable Mounting Configurations
Steel and Stainless Steel Construction
Replaceable Rod Gland
Full Range of NFPA Interchangeable Mounting Configurations
SMC Heavy Duty Cylinders
