EMERSON – ASCO Pneumatic Roundline Cylinder 16mm Bore, 80mm Stroke, 435 Series, Double Acting

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
815-7612
Mfr. Part No.:
G435AKSN0080A00
Brand:
Asco
Find similar products by selecting one or more attributes.
Select all

Brand

Asco

Stroke

80mm

Bore

16mm

Action

Double

Manufacturer Series

435

Length

187mm

Cushioning Type

Not Cushioned

Dimensions

187 x 19 x 18mm

Width

19mm

Maximum Operating Pressure

10 bar

Height

18mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

RoHS Status: Not Applicable

COO (Country of Origin):
ES

ISO 6432 Ø 12 → 25 mm micro-cylinders


Manufactured from non-magnetic stainless steel (body) with stainless steel rod for excellent corrosion resistance. Double acting variants are available with or without cushioning. Suitable for use with air or inert gases filtered to 50μm lubricated or un-lubricated and equipped for magnetic position detectors.

Single- or double-acting versions available.

Standards

ISO6432, CETOP RP52P and NF.E49030