Parker Pneumatic Profile Cylinder - 63mm Bore, 50mm Stroke, P1D Series, Double Acting
- RS Stock No.:
- 764-9845
- Mfr. Part No.:
- P1D-S063MS-0050
- Brand:
- Parker
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 764-9845
- Mfr. Part No.:
- P1D-S063MS-0050
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parker | |
Stroke | 50mm | |
Bore | 63mm | |
Action | Double | |
Manufacturer Series | P1D | |
Length | 295mm | |
Cushioning Type | Air | |
Dimensions | 295 x 82.4 x 82.4mm | |
Width | 82.4mm | |
Height | 82.4mm | |
Maximum Operating Temperature | +80°C | |
VDMA Standard | 24562 | |
ISO Standard | 15552 | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand Parker | ||
Stroke 50mm | ||
Bore 63mm | ||
Action Double | ||
Manufacturer Series P1D | ||
Length 295mm | ||
Cushioning Type Air | ||
Dimensions 295 x 82.4 x 82.4mm | ||
Width 82.4mm | ||
Height 82.4mm | ||
Maximum Operating Temperature +80°C | ||
VDMA Standard 24562 | ||
ISO Standard 15552 | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
P1D-S Cylinder
Parker P1D - Standard Series ISO Cylinders are suitable for medium-duty operation, incorporate a magnetic piston as standard, and do not require lubricating for operation.
The P1D - Standard ISO Cylinders are double-acting, offer adjustable end cushioning, and range in bore size from 32mm to 125mm.
All P1D - Standard Series Cylinders incorporate a self-lubricating HDPE scraper ring and piston rod seal that enables for dry operation during applications where the grease film on the piston rod is regularly washed off. The P1D - Standard Cylinders are manufactured and supplied with an initial non-toxic, food industry approved transparent grease, that is free from PTFE and silicone.
Note
An external guide should be used with the P1D cylinders if they are operated in applications where significant lateral loads on the piston rod may exist. Using the P1D cylinder without an external guide may reduce the service life of the unit.
Standards
ISO 6431; ISO 15552; VDMA 24562; AFNOR Installational Dimensional Standards