SMC Pneumatic Compact Cylinder - 12mm Bore, 10mm Stroke, CQ2 Series, Double Acting

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
753-1141
Mfr. Part No.:
CQ2B12-10DC
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

CQ2

Bore

12mm

Action

Double

Stroke

10mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

30.5 x 25 x 25mm

Height

25mm

Length

30.5mm

Width

25mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Temperature

+70°C

Weight

35g

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN

Cylinders


Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.

Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports

Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798