EMERSON ? AVENTICS Pneumatic Compact Cylinder - 40mm Bore, 100mm Stroke, CCI Series, Double Acting
- RS Stock No.:
- 703-5454
- Mfr. Part No.:
- R422001106
- Brand:
- Aventics
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 703-5454
- Mfr. Part No.:
- R422001106
- Brand:
- Aventics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aventics | |
| Manufacturer Series | CCI | |
| Action | Double | |
| Stroke | 100mm | |
| Bore | 40mm | |
| Port Connection | G 1/8 | |
| Cushioning Type | Rubber | |
| Dimensions | 152.4 x 58 x 58mm | |
| Length | 152.4mm | |
| Width | 58mm | |
| Height | 58mm | |
| Maximum Operating Pressure | 10 bar | |
| Weight | 823g | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
Select all | ||
|---|---|---|
Brand Aventics | ||
Manufacturer Series CCI | ||
Action Double | ||
Stroke 100mm | ||
Bore 40mm | ||
Port Connection G 1/8 | ||
Cushioning Type Rubber | ||
Dimensions 152.4 x 58 x 58mm | ||
Length 152.4mm | ||
Width 58mm | ||
Height 58mm | ||
Maximum Operating Pressure 10 bar | ||
Weight 823g | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Series CCI Compact ISO Cylinder
CCI Compact ISO Cylinder
