Bosch Rexroth Pneumatic Compact Cylinder - 80mm Bore, 25mm Stroke, KHZ Series, Double Acting
- RS Stock No.:
- 703-5306
- Mfr. Part No.:
- 0822010684
- Brand:
- Bosch Rexroth
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 703-5306
- Mfr. Part No.:
- 0822010684
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch Rexroth | |
Stroke | 25mm | |
Bore | 80mm | |
Action | Double | |
Manufacturer Series | KHZ | |
Length | 89mm | |
Cushioning Type | Rubber | |
Dimensions | 89 x 100 x 110mm | |
Width | 100mm | |
Maximum Operating Pressure | 10 bar | |
Height | 110mm | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -25°C | |
Weight | 4.8kg | |
Select all | ||
---|---|---|
Brand Bosch Rexroth | ||
Stroke 25mm | ||
Bore 80mm | ||
Action Double | ||
Manufacturer Series KHZ | ||
Length 89mm | ||
Cushioning Type Rubber | ||
Dimensions 89 x 100 x 110mm | ||
Width 100mm | ||
Maximum Operating Pressure 10 bar | ||
Height 110mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
Weight 4.8kg | ||
RoHS Status: Not Applicable
Pneumatic Short Stroke Cylinders
Double Acting
Elastic cushioning
External piston rod thread 12 mm dia.
Internal piston rod thread 20 mm → 100 mm dia.
Compact dimensions
Elastic cushioning
External piston rod thread 12 mm dia.
Internal piston rod thread 20 mm → 100 mm dia.
Compact dimensions
Pneumatic Short Stroke Cylinders