- RS Stock No.:
- 700-6358
- Mfr. Part No.:
- ECDQ2B63-100D
- Brand:
- SMC
Discontinued product
Alternative
SMC Pneumatic Compact Cylinder - 63mm Bore, 100mm Stroke, Double Acting
£64.34
Each
RS Stock No.: 885-2219
- RS Stock No.:
- 700-6358
- Mfr. Part No.:
- ECDQ2B63-100D
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 154mm |
Dimensions | 154 x 93 x 77mm |
Width | 93mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 77mm |
Minimum Operating Temperature | -10°C |
Weight | 1.4kg |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 700-6358
- Mfr. Part No.:
- ECDQ2B63-100D
- Brand:
- SMC