SMC Pneumatic Compact Cylinder - 50mm Bore, 100mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 700-6342
- Mfr. Part No.:
- ECDQ2B50-100D
- Brand:
- SMC
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£96.59
(exc. VAT)
£115.91
(inc. VAT)
- RS Stock No.:
- 700-6342
- Mfr. Part No.:
- ECDQ2B50-100D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 100mm | |
| Bore | 50mm | |
| Action | Double | |
| Manufacturer Series | CQ2 | |
| Length | 148.5mm | |
| Dimensions | 148.5 x 80 x 64mm | |
| Width | 80mm | |
| Absolute Maximum Pressure | 1.5MPa | |
| Maximum Operating Pressure | 1 MPa | |
| Height | 64mm | |
| Maximum Operating Temperature | +70°C | |
| Weight | 1.1kg | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 100mm | ||
Bore 50mm | ||
Action Double | ||
Manufacturer Series CQ2 | ||
Length 148.5mm | ||
Dimensions 148.5 x 80 x 64mm | ||
Width 80mm | ||
Absolute Maximum Pressure 1.5MPa | ||
Maximum Operating Pressure 1 MPa | ||
Height 64mm | ||
Maximum Operating Temperature +70°C | ||
Weight 1.1kg | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- JP
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports



Supplied with
Auto switch (built in magnet)
Related links
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2A50-100DZ 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CU Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting

